Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCN AC100-240Copy
Newark Part No.38B645
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $552.160 |
| 5+ | $549.310 |
| 10+ | $546.470 |
| 25+ | $543.620 |
| 50+ | $532.750 |
Price for:Each
Minimum: 1
Multiple: 1
$552.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCN AC100-240Copy
Newark Part No.38B645
Technical Datasheet
Thermocouple Type-
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Product Overview
The H5CNXCNAC100240 is a Quartz Digital Timer with 1 second to 99 minutes 59 seconds time range and 7-segment LEDs display. It features no-voltage input, thumbwheel switch selection, UP display timer mode and 8-pin round socket external connection method. It comes with the light gray (Munsell 5Y7/1) case.
- SPDT Control output
- 85 to 110% of Rated supply voltage
- 0.5 seconds minimum Power-opening time
- 4 Digits
- 100MΩ at 500VDC minimum Insulation resistance
- 10000000 Operations minimum mechanical life
- 100000 Operations minimum electrical life
- IP30 Panel surface protection rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
