Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-YDN AC100-240Copy
Newark Part No.66J9438
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $487.600 |
| 5+ | $482.970 |
| 10+ | $478.340 |
| 25+ | $470.480 |
| 50+ | $461.070 |
Price for:Each
Minimum: 1
Multiple: 1
$487.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-YDN AC100-240Copy
Newark Part No.66J9438
Technical Datasheet
Thermocouple Type-
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H5CN-YDN AC100-240
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
