Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5L-ACopy
Newark Part No.52F4158
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $681.030 |
| 5+ | $665.980 |
| 10+ | $650.920 |
| 25+ | $620.800 |
Price for:Each
Minimum: 1
Multiple: 1
$681.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5L-ACopy
Newark Part No.52F4158
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min24h
Time Max7Days
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
SVHCTo Be Advised
Product Overview
The H5L-A is an easy programming weekly control Daily Time Switch with a large time display. The panel-mount timer features interactive, easy operation with five keys and up to 24 steps of ON/OFF operations can be set. The same setting can be used for multiple-day operation and timer operation.
- Memory protection during power failure for up to 10 years
- 100MΩ Minimum insulation resistance
- -10 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
24h
Panel Cutout Height
92mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
7Days
Panel Cutout Width
92mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
