Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7BX-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0631
Product RangeH7BX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $963.670 |
| 2+ | $916.630 |
| 5+ | $881.600 |
Price for:Each
Minimum: 1
Multiple: 1
$963.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7BX-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0631
Product RangeH7BX Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height13.5mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height68mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7BX Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
68mm
Operating Temperature Min
-10°C
Product Range
H7BX Series
Digit Height
13.5mm
Supply Voltage Max
240VAC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
