Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NCopy
Newark Part No.18J5225
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.750 |
| 5+ | $183.460 |
| 10+ | $179.170 |
| 25+ | $170.580 |
| 50+ | $161.980 |
| 100+ | $153.400 |
Price for:Each
Minimum: 1
Multiple: 1
$187.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NCopy
Newark Part No.18J5225
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max999999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
-
Time Max
999999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
