Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1-BCopy
Newark Part No.08C4587
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $185.460 |
| 5+ | $178.500 |
| 10+ | $171.540 |
| 25+ | $165.620 |
| 50+ | $161.940 |
| 100+ | $158.710 |
Price for:Each
Minimum: 1
Multiple: 1
$185.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1-BCopy
Newark Part No.08C4587
Technical Datasheet
No. of Digits / Alpha-
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The H7ET-N1-B is a Self-powered Time Counter with large display of 8.6mm character height. Key-protect switch to prevent faulty reset key operation. Compact economical totalizer with high visibility. Battery is replaceable for Totalizer reuse and conservation of the environment.
- Dual operation mode
- 999h59m59s/9999h59.9m Time range
- 7-segment LCD without backlight
- Key-protect switch to prevent faulty reset key operation
- Front face compatible with NEMA4/IP66
- Finger protection terminal block
- Black colour case
- -10 to 55°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
