Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7HP-C8Copy
Newark Part No.52F4178
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $628.930 |
Price for:Each
Minimum: 1
Multiple: 1
$628.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7HP-C8Copy
Newark Part No.52F4178
Technical Datasheet
No. of Digits / Alpha8
Digit Height12mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height33.02mm
Panel Cutout Width68.07mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
100VAC
Panel Cutout Height
33.02mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
12mm
Supply Voltage Max
240VAC
Panel Cutout Width
68.07mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
