Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH8BM-RB DC24Copy
Newark Part No.89M0312
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,396.660 |
| 5+ | $2,294.510 |
| 10+ | $2,248.620 |
| 25+ | $2,202.720 |
| 50+ | $2,156.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,396.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH8BM-RB DC24Copy
Newark Part No.89M0312
Technical Datasheet
No. of Digits / Alpha6
Digit Height10mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height68mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
68mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
10mm
Supply Voltage Max
24VDC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
