Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-22D-10 230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4640
Product RangeJ7KN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.070 |
| 5+ | $84.740 |
| 10+ | $82.020 |
| 25+ | $77.910 |
| 50+ | $72.280 |
| 100+ | $66.790 |
| 250+ | $61.880 |
Price for:Each
Minimum: 1
Multiple: 1
$90.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-22D-10 230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4640
Product RangeJ7KN Series
Technical Datasheet
Load Current Inductive22A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC132A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive32A
Switching Current AC322A
Product RangeJ7KN Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
22A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
J7KN Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
22A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
