Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-CNB 24VAC/VDCCopy
Newark Part No.80K2332
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,358.950 |
| 5+ | $1,300.370 |
| 10+ | $1,274.360 |
| 25+ | $1,248.360 |
| 50+ | $1,222.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,358.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-CNB 24VAC/VDCCopy
Newark Part No.80K2332
Technical Datasheet
No. of Digits / Alpha5
Digit Height14.2mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
24VDC
Panel Cutout Width
92mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K3HB-CNB 24VAC/VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
