Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CMCI2MDEIPCopy
Newark Part No.84AH2062
Product RangeK6CM-CI Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,752.300 |
| 5+ | $3,283.260 |
| 10+ | $2,720.410 |
| 25+ | $2,438.990 |
| 50+ | $2,251.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3,752.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CMCI2MDEIPCopy
Newark Part No.84AH2062
Product RangeK6CM-CI Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionAC Current
Meter Range-
Digit Height14mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK6CM-CI Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
K6CM-CI Series
Meter Function
AC Current
Digit Height
14mm
Panel Cutout Width
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
