Print Page
K7DD-PQMA
Motor Condition Monitoring Device, NPN, DIN Track, RS-485, 100-240 VAC, -10 to 55 °C, K7DD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMACopy
Newark Part No.86AK9185
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,794.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5,794.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMACopy
Newark Part No.86AK9185
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Condition Monitoring Device Contact ConfigurationNPN
CommunicationRS-485
Operating Temperature Min-10°C
Operating Temperature Max55°C
Condition Monitoring Device MountingDIN Track
Technical Specifications
Supply Voltage Min
100VAC
Condition Monitoring Device Contact Configuration
NPN
Operating Temperature Min
-10°C
Condition Monitoring Device Mounting
DIN Track
Supply Voltage Max
240VAC
Communication
RS-485
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
