Print Page
K7DD-PQMD
Motor Condition Monitoring Device, NPN, DIN Track, RS-485, 24 VDC, -10 to 55 °C, K7DD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMDCopy
Newark Part No.86AK9186
Product RangeK7DD Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,462.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5,462.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMDCopy
Newark Part No.86AK9186
Product RangeK7DD Series
Technical Datasheet
Condition Monitoring Device TypeMotor
Measurement Range-
Supply Voltage Min-
Supply Voltage Max24VDC
Condition Monitoring Device Contact ConfigurationNPN
CommunicationRS-485
Operating Temperature Min-10°C
Operating Temperature Max55°C
Condition Monitoring Device MountingDIN Track
Product RangeK7DD Series
Technical Specifications
Condition Monitoring Device Type
Motor
Supply Voltage Min
-
Condition Monitoring Device Contact Configuration
NPN
Operating Temperature Min
-10°C
Condition Monitoring Device Mounting
DIN Track
Measurement Range
-
Supply Voltage Max
24VDC
Communication
RS-485
Operating Temperature Max
55°C
Product Range
K7DD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
