Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MGMDCopy
Newark Part No.85AJ8905
Product RangeK7GE-MG Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,407.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,407.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MGMDCopy
Newark Part No.85AJ8905
Product RangeK7GE-MG Series
Technical Datasheet
Condition Monitoring Device TypeInsulation Resistance
Measurement Range0.1 to 99.9Mohm
Supply Voltage Min-
Supply Voltage Max24V
Condition Monitoring Device Contact ConfigurationNPN
CommunicationRS-485
Operating Temperature Min-10°C
Operating Temperature Max55°C
Condition Monitoring Device MountingDIN Track
Product RangeK7GE-MG Series
SVHCTo Be Advised
Product Overview
Insulation resistance monitoring device main unit. Automatically measures the insulation resistance of a load and supports trend monitoring. Identifies the trend in insulation deterioration from the measurement data collected via communications. Conducts measurements safely with a Megger voltage of 50VDC. Constantly monitors the voltage applied to the device targeted for measurement and automatically stops measurement if the target device power is turned ON after measurement has started.
- 24VAC/VDC power supply voltage
- Reliable, safe and accurate automatic insulation resistance measurements
- Able to measure up to eight points simultaneously
- IP20 degree of protection
- Push-in plus terminal block type
- DIN track mounting
Technical Specifications
Condition Monitoring Device Type
Insulation Resistance
Supply Voltage Min
-
Condition Monitoring Device Contact Configuration
NPN
Operating Temperature Min
-10°C
Condition Monitoring Device Mounting
DIN Track
SVHC
To Be Advised
Measurement Range
0.1 to 99.9Mohm
Supply Voltage Max
24V
Communication
RS-485
Operating Temperature Max
55°C
Product Range
K7GE-MG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
