Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-LS1 100-240VACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96Y5820
Product RangeK8AK-LS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.850 |
| 5+ | $127.750 |
| 10+ | $125.540 |
| 25+ | $122.230 |
| 50+ | $116.730 |
| 100+ | $106.260 |
| 250+ | $99.110 |
Price for:Each
Minimum: 1
Multiple: 1
$139.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage
240V
Power Consumption
4.6VA
SVHC
No SVHC (17-Dec-2015)
Response Time
10s
Product Range
K8AK-LS
Technical Docs (2)
Alternatives for K8AK-LS1 100-240VAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
