Print Page
K8AK-LS1 100-240VAC
Liquid Level Control Relay, Conductive, SPDT, 100 to 240 VAC, 4.6 VA, 10 s, K8AK-LS Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8AK-LS1 100-240VACCopy |
| Newark Part No. | 14AN0931 |
| Product Range | K8AK-LS Series |
| Your Part Number | |
| Technical Datasheet |
221 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.000 |
| 5+ | $177.890 |
| 10+ | $157.780 |
| 25+ | $156.960 |
| 50+ | $153.820 |
Price for:Each
Minimum: 1
Multiple: 1
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8AK-LS1 100-240VACCopy |
| Newark Part No. | 14AN0931 |
| Product Range | K8AK-LS Series |
| Technical Datasheet | |
| Supply Voltage | 240V |
| Response Time | 10s |
| Power Consumption | 4.6VA |
| Product Range | K8AK-LS Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage | 240V |
|---|---|
| Power Consumption | 4.6VA |
| SVHC | To Be Advised |
| Response Time | 10s |
|---|---|
| Product Range | K8AK-LS Series |
Technical Docs (1)
Alternatives for K8AK-LS1 100-240VAC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
