Print Page
K8AK-TH12S 100-240VAC
Temperature Monitoring Relay, DIN Rail, SPDT, 5 A at 250VAC, 240VAC, -20 to 55 Deg C, K8AK-TH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH12S 100-240VACCopy
Newark Part No.14AN0934
Product RangeK8AK-TH Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $317.690 |
| 5+ | $309.750 |
| 10+ | $301.810 |
Price for:Each
Minimum: 1
Multiple: 1
$317.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH12S 100-240VACCopy
Newark Part No.14AN0934
Product RangeK8AK-TH Series
Technical Datasheet
Supply Voltage AC Max240V
Supply Voltage DC Max-
Temperature Monitoring Min-20°C
Temperature Monitoring Max55°C
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeK8AK-TH Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
240V
Temperature Monitoring Min
-20°C
Contact Current
5A
Contact Configuration
SPDT
Product Range
K8AK-TH Series
Supply Voltage DC Max
-
Temperature Monitoring Max
55°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K8AK-TH12S 100-240VAC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
