Print Page
K8AK-TH12S 24VAC/DC
Temperature Monitoring Relay, DIN Rail, SPDT, 5 A at 250VAC, 24 V, -20 to 55 Deg C, K8AK-TH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH12S 24VAC/DCCopy
Newark Part No.14AN0935
Product RangeK8AK-TH Series
Your Part Number
105 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.600 |
| 5+ | $190.510 |
| 10+ | $186.470 |
Price for:Each
Minimum: 1
Multiple: 1
$195.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH12S 24VAC/DCCopy
Newark Part No.14AN0935
Product RangeK8AK-TH Series
Technical Datasheet
Supply Voltage AC Max24V
Supply Voltage DC Max24V
Temperature Monitoring Min-20°C
Temperature Monitoring Max55°C
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeK8AK-TH Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
24V
Temperature Monitoring Min
-20°C
Contact Current
5A
Contact Configuration
SPDT
Product Range
K8AK-TH Series
Supply Voltage DC Max
24V
Temperature Monitoring Max
55°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
