Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8AKLS124VACDCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72Y1055 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.300 |
| 5+ | $166.380 |
| 10+ | $165.450 |
| 25+ | $164.530 |
Price for:Each
Minimum: 1
Multiple: 1
$167.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8AKLS124VACDCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72Y1055 |
| Technical Datasheet | |
| Supply Voltage | 24VAC |
| Response Time | 10s |
| Power Consumption | 2VA |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage | 24VAC |
|---|---|
| Power Consumption | 2VA |
| SVHC | To Be Advised |
| Response Time | 10s |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for K8AKLS124VACDC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
