Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DS-PH1Copy
Newark Part No.14AN0936
Product RangeK8DS Series
Your Part Number
249 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
| 5+ | $62.340 |
| 10+ | $56.670 |
| 25+ | $55.270 |
| 50+ | $53.910 |
| 100+ | $52.830 |
| 250+ | $51.750 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DS-PH1Copy
Newark Part No.14AN0936
Product RangeK8DS Series
Technical Datasheet
Product RangeK8DS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max1.25kV
Supply Voltage Max250VAC
Phase Type3 Phase
Power Consumption150W
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCTo Be Advised
Technical Specifications
Product Range
K8DS Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
250VAC
Power Consumption
150W
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
1.25kV
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K8DS-PH1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
