Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8DT-AS1TDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 91Y4838 |
| Product Range | K8DT-AS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.380 |
| 5+ | $215.450 |
| 10+ | $197.520 |
| 25+ | $197.510 |
Price for:Each
Minimum: 1
Multiple: 1
$233.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8DT-AS1TDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 91Y4838 |
| Product Range | K8DT-AS Series |
| Technical Datasheet | |
| Product Range | K8DT-AS Series |
| Contact Configuration | SPST-NO |
| Contact Current | - |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 24V |
| Current Monitoring Range Min | 2mA |
| Current Monitoring Range Max | 500mA |
| Power Consumption | 1.8VA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | K8DT-AS Series |
|---|---|
| Contact Current | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 2mA |
| Power Consumption | 1.8VA |
| Contact Configuration | SPST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 24V |
| Current Monitoring Range Max | 500mA |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for K8DT-AS1TD
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
