Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8DT-AS2CDCopy |
| Newark Part No. | 91Y2573 |
| Product Range | K8DT-AS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $317.260 |
| 5+ | $310.910 |
| 10+ | $304.560 |
Price for:Each
Minimum: 1
Multiple: 1
$317.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K8DT-AS2CDCopy |
| Newark Part No. | 91Y2573 |
| Product Range | K8DT-AS Series |
| Technical Datasheet | |
| Product Range | K8DT-AS Series |
| Contact Configuration | SPDT |
| Contact Current | - |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 24V |
| Current Monitoring Range Min | 100mA |
| Current Monitoring Range Max | 5A |
| Power Consumption | 1.8VA |
| Approvals & Standards | UL |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | K8DT-AS Series |
|---|---|
| Contact Current | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 100mA |
| Power Consumption | 1.8VA |
| SVHC | To Be Advised |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 24V |
| Current Monitoring Range Max | 5A |
| Approvals & Standards | UL |
Technical Docs (1)
Alternatives for K8DT-AS2CD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
