Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-LS1CACopy
Newark Part No.91Y2592
Product RangeK8DT-LS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $296.740 |
| 5+ | $290.800 |
| 10+ | $284.880 |
Price for:Each
Minimum: 1
Multiple: 1
$296.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-LS1CACopy
Newark Part No.91Y2592
Product RangeK8DT-LS Series
Technical Datasheet
Supply Voltage240VAC
Response Time10s
Power Consumption2.5VA
Product RangeK8DT-LS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240VAC
Power Consumption
2.5VA
SVHC
To Be Advised
Response Time
10s
Product Range
K8DT-LS Series
Technical Docs (1)
Alternatives for K8DT-LS1CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
