Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2-0-AC24Copy |
| Newark Part No. | 36K7547 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.040 |
| 5+ | $17.640 |
| 10+ | $17.230 |
| 25+ | $16.420 |
| 50+ | $16.100 |
| 100+ | $15.760 |
| 250+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$18.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2-0-AC24Copy |
| Newark Part No. | 36K7547 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | LY Series |
| Relay Mounting | PCB |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 180ohm |
| Approvals & Standards | CE, CSA, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The LY2-0-AC24 is a power-switching compact General-purpose Relay with AC coil. This LY-series relay has DPDT AgCdO2 contact with PCB terminals. Equipped with an arc barrier for arc interruption. The lineup also includes models that are compliant with the LR and VDE safety standards. The standard models are compliant with the UL, CSA and SEV safety standards and with the electrical appliances and Material Safety Act.
- 2000V Withstand voltage
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | PCB |
| Contact Voltage VAC | 110V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, UL, VDE |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 24V |
| Coil Resistance | 180ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY2-0-AC24
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
