Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-AC12Copy
Newark Part No.89C7012
Product RangeLY Series
Your Part Number
559 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 5+ | $15.480 |
| 10+ | $14.910 |
| 25+ | $13.140 |
| 50+ | $12.680 |
| 100+ | $12.440 |
| 250+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-AC12Copy
Newark Part No.89C7012
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance46ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY2-AC12 is a standard General-purpose Relay with AC coil. This LY-series relay has DPDT Ag alloy single contacts, high dielectric strength (2000VAC) and long dependable service life assured by Ag alloy contacts.
- PCB terminal type
- Standard bracket mounting
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
12VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
46ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY2-AC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
