Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2N-AC200/220Copy
Newark Part No.84C9820
Product RangeLY Series
Your Part Number
111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.920 |
| 5+ | $24.360 |
| 10+ | $23.790 |
| 25+ | $21.050 |
| 50+ | $20.000 |
| 100+ | $18.970 |
| 250+ | $17.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2N-AC200/220Copy
Newark Part No.84C9820
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage220VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance12.95kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY2N-AC200/220 is a General-purpose Relay with AC coil. This LY-series relay has DPDT Ag alloy single contacts with LED indicator, high dielectric strength (2000VAC) and long dependable service life assured by Ag alloy contacts.
- Plug-in solder terminal type
- Standard bracket mounting
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
220VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
24V
Coil Resistance
12.95kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY2N-AC200/220
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
