Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY3-DC12Copy
Newark Part No.35K3210
Product RangeLY Series
Your Part Number
325 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 5+ | $21.130 |
| 10+ | $20.350 |
| 25+ | $19.450 |
| 50+ | $18.550 |
| 100+ | $17.650 |
| 250+ | $16.820 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY3-DC12Copy
Newark Part No.35K3210
Product RangeLY Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance107ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY3-DC12 is a power-switching compact General-purpose Relay with DC coil. This LY-series relay has 3PDT AgCdO2 contact with plug-in terminals. Equipped with an arc barrier for arc interruption. The lineup also includes models that are compliant with the LR and VDE safety standards. This standard model are compliant with the UL, CSA and SEV safety standards and with the electrical appliances and Material Safety Act.
- 2000V Withstand voltage
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
12VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
107ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY3-DC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
