Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN AC120Copy
Newark Part No.04R7319
Product RangeMK-S Series
Your Part Number
4,610 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 5+ | $21.850 |
| 10+ | $21.360 |
| 25+ | $20.840 |
| 50+ | $19.850 |
| 100+ | $18.850 |
| 250+ | $17.950 |
| 5000+ | $17.680 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN AC120Copy
Newark Part No.04R7319
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance1.13kohm
SVHCTo Be Advised
Product Overview
The MKS2PIN AC120 is a 2-pole General-purpose Relay with AC coil, MK-S series. DPDT contact configuration, standard classification, plug-in terminals with LED indicator, mechanical indicator and lockable test button. Nameplate provided on models with lockable test button.
- With mechanical indicator and lockable test button
- With LED indicator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
1.13kohm
Technical Docs (1)
Alternatives for MKS2PIN AC120
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
