Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN AC24Copy
Newark Part No.04R7320
Product RangeMK-S Series
Your Part Number
1,295 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $26.160 |
| 10+ | $24.790 |
| 25+ | $23.790 |
| 50+ | $22.830 |
| 100+ | $21.870 |
| 250+ | $21.080 |
| 5000+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN AC24Copy
Newark Part No.04R7320
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance48.4ohm
SVHCTo Be Advised
Product Overview
The MK-S series exceptionally reliable General Purpose Relay available with lockable test button. The optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity and alternate wiring styles.
- Mechanical indicator standard for all models.
- IEC rating of 7A at 250VAC 50/60Hz, general use 100000 cycles
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
48.4ohm
Technical Docs (1)
Alternatives for MKS2PIN AC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
