Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MKS3PIN-5 AC120Copy |
| Newark Part No. | 04R7330 |
| Product Range | MK-S Series |
| Your Part Number | |
| Technical Datasheet |
2,017 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.860 |
| 5+ | $33.470 |
| 10+ | $31.070 |
| 25+ | $26.900 |
| 50+ | $26.110 |
| 100+ | $25.310 |
| 250+ | $24.300 |
| 5000+ | $23.580 |
Price for:Each
Minimum: 1
Multiple: 1
$35.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MKS3PIN-5 AC120Copy |
| Newark Part No. | 04R7330 |
| Product Range | MK-S Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | MK-S Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 1.13kohm |
| SVHC | To Be Advised |
Product Overview
The MKS3PIN-5 AC120 is a General-purpose Relay with AC coil and latching lever. This MK-S-series relay has 3PDT AgSnIn contacts with standard LED mechanical indicator and lockable test button. Built-in mechanical indicator enables checking contact operation. Two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever.
- Plug-in terminal type
- Red color
- Non-standard internet connections
- -40 to 60°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Tin Indium |
| SVHC | To Be Advised |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | MK-S Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.13kohm |
Technical Docs (1)
Alternatives for MKS3PIN-5 AC120
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
