Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PIN-5 AC24 BY OMZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC2039
Product RangeMK-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 5+ | $22.590 |
| 10+ | $21.090 |
| 25+ | $19.660 |
| 50+ | $18.090 |
| 100+ | $17.050 |
| 250+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PIN-5 AC24 BY OMZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC2039
Product RangeMK-S Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Tin Indium
Coil Resistance48.4ohm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
48.4ohm
Coil Voltage
24VAC
Product Range
MK-S Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
