Print Page
NA5-12W101S-V2
Touch Screen HMI, TFT LCD, 12.1", 1280 x 800 Pixels, 19.2 to 28.8 VDC, 0 to 50 °C, 13.11" x 9.45"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-12W101S-V2Copy
Newark Part No.12AN9411
Product RangeNA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,597.260 |
| 5+ | $4,505.310 |
| 10+ | $4,413.370 |
| 25+ | $4,321.420 |
| 50+ | $4,229.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4,597.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-12W101S-V2Copy
Newark Part No.12AN9411
Product RangeNA Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Size333mm x 240mm
Display Resolution1280 x 800 Pixels
Screen Size12.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNA Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
NA Series
Display Size
333mm x 240mm
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
