Print Page
NA5-15W101B-V2
Touch Screen HMI, TFT LCD, 15.4", 1280 x 800 Pixels, 19.2 to 28.8 VDC, 0 to 50 °C, 16.29" x 11.29"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-15W101B-V2Copy
Newark Part No.12AN9412
Product RangeNA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,390.550 |
| 5+ | $6,262.740 |
| 10+ | $6,134.930 |
| 25+ | $6,007.120 |
| 50+ | $5,879.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6,390.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-15W101B-V2Copy
Newark Part No.12AN9412
Product RangeNA Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Size414mm x 287mm
Display Resolution1280 x 800 Pixels
Screen Size15.4"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNA Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
NA Series
Display Size
414mm x 287mm
Screen Size
15.4"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
