Print Page
NA5-7W001S-V2
Touch Screen HMI, TFT LCD, 7", 800 x 480 Pixels, 19.2 to 28.8 VDC, 0 to 50 °C, 8.66" x 6.29"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-7W001S-V2Copy
Newark Part No.12AN9415
Product RangeNA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,176.040 |
| 5+ | $3,112.520 |
| 10+ | $3,049.000 |
| 25+ | $2,985.480 |
| 50+ | $2,921.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,176.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-7W001S-V2Copy
Newark Part No.12AN9415
Product RangeNA Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Size220mm x 160mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNA Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
NA Series
Display Size
220mm x 160mm
Screen Size
7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
