Print Page
NA5-9W001B-V2
Touch Screen HMI, TFT LCD, 9", 800 x 480 Pixels, 19.2 to 28.8 VDC, 0 to 50 °C, 11.14" x 7.28"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-9W001B-V2Copy
Newark Part No.12AN9416
Product RangeNA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,170.690 |
| 5+ | $4,087.280 |
| 10+ | $4,003.860 |
| 25+ | $3,920.450 |
| 50+ | $3,837.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4,170.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNA5-9W001B-V2Copy
Newark Part No.12AN9416
Product RangeNA Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Size283mm x 185mm
Display Resolution800 x 480 Pixels
Screen Size9"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNA Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
NA Series
Display Size
283mm x 185mm
Screen Size
9"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
