Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS10-TV00B-V2Copy
Newark Part No.80K2538
Product RangeNS10-V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS10-TV00B-V2Copy
Newark Part No.80K2538
Product RangeNS10-V2 Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size162.4mm x 215.2mm
Display Resolution640 x 480 Pixels
Screen Size10.4"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNS10-V2 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NS10-V2 Series
Display Size
162.4mm x 215.2mm
Screen Size
10.4"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
