Print Page
NT2S-CN212-V1
Interface Cables, NTXS Series, CPM1A, CPM2A and CQM1 PLCs, 2 m, Externally Powered Units
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNT2S-CN212-V1Copy
Newark Part No.10R5241
Product RangeNT11 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $312.250 |
Price for:Each
Minimum: 1
Multiple: 1
$312.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNT2S-CN212-V1Copy
Newark Part No.10R5241
Product RangeNT11 Series
Technical Datasheet
No. of Characters-
No. of Keys-
Panel Display Interface-
Memory Size-
Baud Rate-
Supply Voltage24VDC
Operating Temperature Min-
Operating Temperature Max-
Product RangeNT11 Series
SVHCTo Be Advised
Technical Specifications
No. of Characters
-
Panel Display Interface
-
Baud Rate
-
Operating Temperature Min
-
Product Range
NT11 Series
No. of Keys
-
Memory Size
-
Supply Voltage
24VDC
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
