Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-AD4204Copy
Newark Part No.03AC5056
Product RangeNX Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $419.010 |
| 5+ | $400.760 |
| 10+ | $393.450 |
| 25+ | $382.490 |
Price for:Each
Minimum: 1
Multiple: 1
$419.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-AD4204Copy
Newark Part No.03AC5056
Product RangeNX Series
Technical Datasheet
No. of Analog Inputs8
Supply Voltage-
IP / NEMA RatingIP20
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NX-AD4204 is a NX-series analog I/O unit. Analog inputs and outputs to meet all machine control needs, from general purpose to high-speed synchronous control.
- Connect to other NX I/O units and EtherCAT® coupler units using the high-speed NX-bus
- Separate modules for voltage and current
- Up to eight analog inputs per unit
- Free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT coupler unit
- Sampling times down to 10μs per channel and high resolution of 1/30,000
- Detachable front connector with Screwless push-In plus terminals for easy installation/maintenance
- Compact with a width of 0.47inch per unit, connect to the CJ PLC using the EtherNet/IPTM bus coupler
- Number of analog inputs are 8, linear analog input type is 4 to 20mA
- Free running signal processing, 2ms/unit conversion time
- 3.93inch height, 0.47inch width, 2.79inch depth
Technical Specifications
No. of Analog Inputs
8
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
-
Product Range
NX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
