Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID5442Copy
Newark Part No.33X3850
Product RangeNX Series
Your Part Number
135 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $320.120 |
| 5+ | $298.880 |
| 10+ | $281.880 |
| 25+ | $263.470 |
| 50+ | $249.310 |
| 100+ | $236.550 |
Price for:Each
Minimum: 1
Multiple: 1
$320.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID5442Copy
Newark Part No.33X3850
Product RangeNX Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NX-series digital input unit for general purpose use to High-speed synchronous control.
- High-speed I/O refreshing is possible by connecting with the NX-series EtherCAT Coupler
- I/O refreshing can be synchronized with the control cycle of the Controller(Synchronous refreshing)
- ON/OFF response time of the high-speed model is 100ns maximum
- Screwless terminal block is detachable for easy commissioning and maintenance.
- Screwless clamp terminal block and connector types are significantly reduces wiring work
- Up to 16 digital inputs in a space-saving 12 mm width. (Connector Types 30 mm width)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
NX Series
Technical Docs (1)
Alternatives for NX-ID5442
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
