Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NX-OD3256Copy |
| Newark Part No. | 33X3861 |
| Product Range | NX Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.850 |
| 5+ | $120.170 |
| 10+ | $117.770 |
| 25+ | $115.370 |
| 50+ | $112.960 |
| 100+ | $110.560 |
Price for:Each
Minimum: 1
Multiple: 1
$125.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NX-OD3256Copy |
| Newark Part No. | 33X3861 |
| Product Range | NX Series |
| Technical Datasheet | |
| IP / NEMA Rating | IP20 |
| Supply Voltage | 24VDC |
| No. of Digital Outputs | 4 |
| Product Range | NX Series |
| SVHC | To Be Advised |
Product Overview
NX-OD3256 is a NX-series digital I/O unit. A wide range of digital I/O unit from general purpose use to high-speed synchronous control.
- I/O modules on the NX CPU unit or EtherCAT® coupler unit, detachable terminals for easy maintenance
- Connect to the NJ/NX/NY controller via EtherCAT, high-speed I/O refreshing using EtherCAT coupler
- I/O refreshing synchronized with the control cycle of the controller (synchronous refreshing)
- Screwless push-In plus terminal block or MIL/Fujitsu connector speeds up installation
- Compact with a width of 0.47inch per unit (connector type: 30mm)
- 2, 4, 8, 16 or 32 outputs for flexible I/O configuration
- Connect to the CJ PLC using the EtherNet/IPTM bus coupler
- 0.5-1.0ms OFF/ON delay, number of digital outputs are 4
- 15.0-28.8V permitted voltage at output, 0.5A output current
- 3.93inch height, 0.47inch width, 2.79inch depth
Technical Specifications
| IP / NEMA Rating | IP20 |
|---|---|
| No. of Digital Outputs | 4 |
| SVHC | To Be Advised |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | NX Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
