Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05PCopy
Newark Part No.35K3222
Your Part Number
39,260 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.470 |
| 25+ | $3.220 |
| 50+ | $3.180 |
| 100+ | $3.080 |
| 250+ | $3.010 |
| 500+ | $2.950 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05PCopy
Newark Part No.35K3222
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The P2R-05P is a 5-pin Relay Socket with PCB terminals. This back-connecting socket is suitable for use with relay model is 1-pole G2R-1-S(N)(D)(ND)(NI)(NDI). This socket is ideal for back mounting and suitable for high isolation and high sensitivity application.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
