Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP3GA-11Copy
Newark Part No.88K1976
Your Part Number
6,843 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.230 |
| 5+ | $38.230 |
| 10+ | $36.240 |
| 25+ | $34.780 |
| 50+ | $33.720 |
| 100+ | $32.680 |
| 250+ | $31.900 |
| 5000+ | $31.120 |
Price for:Each
Minimum: 1
Multiple: 1
$40.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P3GA-11 is a 11-pin Back-connecting Socket, DIN rail mount with screw termination. This back-connecting socket is suitable for use with Omron H3CR-F series solid state twin timers.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
