Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-10F-ND-PU DC24Copy
Newark Part No.51AC8049
Your Part Number
1,567 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.690 |
| 5+ | $74.930 |
| 10+ | $73.150 |
| 25+ | $69.600 |
| 50+ | $66.060 |
| 100+ | $62.510 |
| 250+ | $58.970 |
Price for:Each
Minimum: 1
Multiple: 1
$76.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Push In
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
