Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF11ACopy
Newark Part No.50B6396
Your Part Number
6,672 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 5+ | $16.750 |
| 10+ | $15.870 |
| 25+ | $15.210 |
| 50+ | $14.740 |
| 100+ | $14.290 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PYF11A is a 3-pole track mount Front-connecting Socket for use with the MY general-purpose relay.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
