Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14A-NCopy
Newark Part No.35K4859
Your Part Number
1,813 In Stock
Need more?
521 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1292 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
| 5+ | $20.020 |
| 10+ | $19.540 |
| 25+ | $18.600 |
| 50+ | $17.650 |
| 100+ | $16.710 |
| 250+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14A-NCopy
Newark Part No.35K4859
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The PYF14A-N is a 4-pole 14-pin Track Mounted Socket, DIN rail/screw mounting, easy labelling, quick connection with 3 coil terminals. Front connecting socket with standard, bifurcated contacts operation indicator, built-in diode, CR circuit, used with MY series general purpose relays.
- Finger protection
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (1)
Alternatives for PYF14A-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
