Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-K60020F-S2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH5693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,673.460 |
| 2+ | $2,619.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,673.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-K60020F-S2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH5693
Technical Datasheet
AC Motor Type-
Rotation Direction-
Supply Voltage VAC400V
Frequency-
Input Power600W
Starting Torque2.86N-m
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
400V
Input Power
600W
Operating Temperature Min
-
SVHC
To Be Advised
Rotation Direction
-
Frequency
-
Starting Torque
2.86N-m
Operating Temperature Max
-
Technical Docs (2)
Alternatives for R88M-K60020F-S2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
