Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS3D2-AK-USCopy
Newark Part No.29C6099
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $612.060 |
| 5+ | $599.820 |
| 10+ | $587.570 |
| 25+ | $575.340 |
| 50+ | $563.090 |
Price for:Each
Minimum: 1
Multiple: 1
$612.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS3D2-AK-USCopy
Newark Part No.29C6099
Technical Datasheet
IP / NEMA Rating-
Supply Voltage240VAC
No. of Digital Outputs1
Product Range-
SVHCTo Be Advised
Product Overview
The S3D2-AK-US is a Sensor Controller offers high-speed input response of 0.1ms and equipped with built-in timer. It features single-function with two inputs/one output (AND/OR operation) and ultra-slim body with 30mm width.
- 10ms maximum Output response time
- 50000000 Operations minimum mechanical life
- 100000 Operations minimum electrical life
- 1500VAC minimum Dielectric strength
Applications
Industrial, Automation & Process Control
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
1
SVHC
To Be Advised
Supply Voltage
240VAC
Product Range
-
Technical Docs (1)
Alternatives for S3D2-AK-US
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
