Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS03024Copy
Newark Part No.27K5168
Product RangeS8VS Series
Your Part Number
79 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $271.640 |
| 5+ | $261.430 |
| 10+ | $251.210 |
| 25+ | $245.540 |
| 50+ | $243.160 |
Price for:Each
Minimum: 1
Multiple: 1
$271.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS03024Copy
Newark Part No.27K5168
Product RangeS8VS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeS8VS Series
SVHCTo Be Advised
Product Overview
The S8VS03024 is a 24V/30W 1-output switch mode Power Supply with indication monitor, screwless terminal blocks and simple functions for easy system commissioning. Side-by-side mounting directly in panels is possible. Mount to DIN-rail and lead-free solder.
- Overvoltage protection
- Red undervoltage alarm indication
- 25 to 85% Operating ambient humidity
- 3kVAC for one minute (between all inputs and outputs, detection current 20mA) Dielectric strength
- 100MΩ min (between all outputs and all inputs/PE terminals) at 500VDC Insulation resistance
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
S8VS Series
Technical Docs (2)
Alternatives for S8VS03024
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
