Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-D55Copy
Newark Part No.29C9194
Product RangeSHL Series
Your Part Number
90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.670 |
| 5+ | $127.080 |
| 10+ | $124.480 |
| 25+ | $121.890 |
| 50+ | $119.290 |
| 100+ | $116.700 |
Price for:Each
Minimum: 1
Multiple: 1
$129.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-D55Copy
Newark Part No.29C9194
Product RangeSHL Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom14V
Product RangeSHL Series
Contact Voltage AC Nom250V
Operating Force Max9.81N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
SHL Series
Operating Force Max
9.81N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SHL-D55
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
