Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-Q2155-01Copy
Newark Part No.93B2853
Product RangeSHL Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.730 |
| 5+ | $104.070 |
| 10+ | $98.400 |
| 25+ | $92.250 |
| 50+ | $87.770 |
| 100+ | $83.520 |
| 10000+ | $81.850 |
Price for:Each
Minimum: 1
Multiple: 1
$109.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-Q2155-01Copy
Newark Part No.93B2853
Product RangeSHL Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeSHL Series
Contact Voltage AC Nom480V
Operating Force Max9.81N
SVHCTo Be Advised
Product Overview
The SHL series compact general-purpose horizontal Enclosed Switch features incorporates a switch with a durable coil spring in a tough, high precision case and compact and uses a single basic switch for applications where strength is required.
- Models for microloads and models with operation indicators added to series
- Terminal protective cover can be switched to wire cable from either the left or right
- Sealing characteristics that meet IEC IP67 degree of protection
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
SHL Series
Operating Force Max
9.81N
Microswitch Actuator
Cross Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
